
SKY13373-460LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY13373-460LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13373-460LF-EVB |
Description | EVALUATION BOARD FOR KY13373-460 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SKY13373-460LF - Switch (SP3T) 100MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP3T | |
Frequency | 100MHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SKY13373-460LF | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 8GHz | |
Function | Switch (SP3T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,01000 € | 91,01 € |
| Unit Price without VAT: | 91,01000 € |
|---|---|
| Unit Price with VAT: | 106,48170 € |

