
SKY13320-374LF-EVB | |
|---|---|
DigiKey Part Number | 863-SKY13320-374LF-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SKY13320-374LF-EVB |
Description | EVALUATION BOARD |
Customer Reference | |
Detailed Description | SKY13320-374LF - Switch (SPDT) 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 6GHz |
Manufacturer Skyworks Solutions Inc. | Contents Board(s) |
Packaging Bulk | Utilized IC / Part SKY13320-374LF |
Part Status Last Time Buy | RF Frequency 100MHz ~ 6GHz |
Type Switch, SPDT | Function Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,14000 € | 110,14 € |
| Unit Price without VAT: | 110,14000 € |
|---|---|
| Unit Price with VAT: | 128,86380 € |


