SI8710BD-B-ISR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 16.428
Unit Price: 2,62000 €
Datasheet
General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8710BD-B-ISR

DigiKey Part Number
SI8710BD-B-ISR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8710BD-B-ISR
Description
DGTL ISOLTR 5KV 1CH GP 6-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 1 Channel 15Mbps 35kV/µs CMTI 6-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
20ns
Rise / Fall Time (Typ)
15ns, 5ns
Voltage - Supply
3V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-SDIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,43830 €1.438,30 €
2.0001,40300 €2.806,00 €
3.0001,38530 €4.155,90 €
5.0001,36572 €6.828,60 €
Manufacturers Standard Package
Unit Price without VAT:1,43830 €
Unit Price with VAT:1,68281 €