Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86S631BE-IS2 | |
|---|---|
DigiKey Part Number | 863-SI86S631BE-IS2-ND |
Manufacturer | |
Manufacturer Product Number | SI86S631BE-IS2 |
Description | DGTL ISOLTR 6KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 6000Vrms 3 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,55348 € | 117,46 € |
| Unit Price without VAT: | 2,55348 € |
|---|---|
| Unit Price with VAT: | 2,98757 € |


