Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI86P342EC-ISR | |
|---|---|
DigiKey Part Number | 863-SI86P342EC-ISRTR-ND - Tape & Reel (TR) 863-SI86P342EC-ISRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI86P342EC-ISR |
Description | 3.75 KVRMS ISOLATOR, 1 UNIDIRECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 100kV/µs CMTI 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 6.7ns (Min) | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 3.135V ~ 3.465V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 4,82700 € | 48,27 € |
| 25 | 4,47040 € | 111,76 € |
| 100 | 4,07820 € | 407,82 € |
| 250 | 3,89124 € | 972,81 € |
| 500 | 3,77852 € | 1.889,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,65956 € | 4.574,45 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,32420 € |


