
SI8642BD-ASR | |
|---|---|
DigiKey Part Number | 863-SI8642BD-ASRTR-ND - Tape & Reel (TR) 863-SI8642BD-ASRCT-ND - Cut Tape (CT) 863-SI8642BD-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8642BD-ASR |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 2/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.375V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,37200 € | 33,72 € |
| 25 | 3,10960 € | 77,74 € |
| 100 | 2,82100 € | 282,10 € |
| 250 | 2,68352 € | 670,88 € |
| 500 | 2,60062 € | 1.300,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,51313 € | 3.141,41 € |
| 2.500 | 2,46037 € | 6.150,93 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,17140 € |

