
SI8641AB-B-ISR | |
|---|---|
DigiKey Part Number | 336-4938-2-ND - Tape & Reel (TR) 336-4938-1-ND - Cut Tape (CT) 336-4938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8641AB-B-ISR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 1Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 35ns, 35ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,47100 € | 24,71 € |
| 25 | 2,27000 € | 56,75 € |
| 100 | 2,04910 € | 204,91 € |
| 250 | 1,94384 € | 485,96 € |
| 500 | 1,88038 € | 940,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,81338 € | 2.266,72 € |
| 2.500 | 1,77301 € | 4.432,52 € |
| 3.750 | 1,75279 € | 6.572,96 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,82590 € |

