
SI8621BB-ASR | |
|---|---|
DigiKey Part Number | 863-SI8621BB-ASRTR-ND - Tape & Reel (TR) 863-SI8621BB-ASRCT-ND - Cut Tape (CT) 863-SI8621BB-ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8621BB-ASR |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,59300 € | 15,93 € |
| 25 | 1,45560 € | 36,39 € |
| 100 | 1,30460 € | 130,46 € |
| 250 | 1,23248 € | 308,12 € |
| 500 | 1,18900 € | 594,50 € |
| 1.000 | 1,15323 € | 1.153,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11546 € | 2.788,65 € |
| 5.000 | 1,09269 € | 5.463,45 € |
| 7.500 | 1,08129 € | 8.109,68 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,50380 € |

