Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8035AA-B-IUR | |
|---|---|
DigiKey Part Number | SI8035AA-B-IUR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8035AA-B-IUR |
Description | DGTL ISOLTR 1KV 3CH GP 16-SSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 3 Channel 10Mbps 35kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 65ns, 65ns |
Part Status Active | Pulse Width Distortion (Max) 30ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 3.15V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-QSOP |
Voltage - Isolation 1000Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8030AA-B-IU | Skyworks Solutions Inc. | 29 | 336-4673-ND | 2,41000 € | Parametric Equivalent |
| SI8030AA-B-IUR | Skyworks Solutions Inc. | 0 | SI8030AA-B-IUR-ND | 1,22736 € | Parametric Equivalent |
| SI8035AA-B-IU | Skyworks Solutions Inc. | 53.628 | 336-3021-ND | 2,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37429 € | 3.435,72 € |
| Unit Price without VAT: | 1,37429 € |
|---|---|
| Unit Price with VAT: | 1,60792 € |


