
SI5391C-A-GM | |
|---|---|
DigiKey Part Number | 336-5560-ND |
Manufacturer | |
Manufacturer Product Number | SI5391C-A-GM |
Description | IC CLOCK GENERATOR 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 1GHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | CML, HCSL, LVDS, LVPECL, LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 € | 16,84 € |
| 10 | 13,43400 € | 134,34 € |
| 25 | 12,58200 € | 314,55 € |
| 100 | 11,64570 € | 1.164,57 € |
| 260 | 11,18265 € | 2.907,49 € |
| 520 | 10,91662 € | 5.676,64 € |
| Unit Price without VAT: | 16,84000 € |
|---|---|
| Unit Price with VAT: | 19,70280 € |


