
SI5363A-A-GM | |
|---|---|
DigiKey Part Number | 863-SI5363A-A-GM-ND |
Manufacturer | |
Manufacturer Product Number | SI5363A-A-GM |
Description | SI5363A-A-GM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier, Jitter Attenuator IC 1.3GHz 1 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Clock Multiplier, Jitter Attenuator | |
PLL | Yes | |
Input | LVCMOS, Crystal | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:18 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.3GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.14V ~ 3.47V | |
Operating Temperature | -40°C ~ 95°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,17640 € | 1.608,82 € |
| Unit Price without VAT: | 32,17640 € |
|---|---|
| Unit Price with VAT: | 37,64639 € |

