Clock Multiplier, Jitter Attenuator IC 1.3GHz 1 72-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5362A-A-GM

DigiKey Part Number
863-SI5362A-A-GM-ND
Manufacturer
Manufacturer Product Number
SI5362A-A-GM
Description
SI5362A-A-GM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 1.3GHz 1 72-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
Packaging
Tray
Part Status
Active
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
LVCMOS, Crystal
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:18
Differential - Input:Output
Yes/Yes
Frequency - Max
1.3GHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 95°C (TA)
Mounting Type
Surface Mount
Package / Case
72-VFQFN Exposed Pad
Supplier Device Package
72-QFN (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5026,99820 €1.349,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,99820 €
Unit Price with VAT:31,58789 €