
SI5348A-E-GM | |
|---|---|
DigiKey Part Number | 336-5648-ND |
Manufacturer | |
Manufacturer Product Number | SI5348A-E-GM |
Description | IC BASE NETWORK SYNCHR 64QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC 712.5MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | - | |
PLL | Yes | |
Input | LVCMOS, LVDS, LVPECL | |
Output | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:7 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 712.5MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 1.89V, 3.13V ~ 3.47V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,28000 € | 54,28 € |
| 10 | 44,86700 € | 448,67 € |
| 25 | 42,51520 € | 1.062,88 € |
| 100 | 39,93180 € | 3.993,18 € |
| Unit Price without VAT: | 54,28000 € |
|---|---|
| Unit Price with VAT: | 63,50760 € |





