Clock Multiplier, Jitter Attenuator IC 350MHz 1 44-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5344B-D-GMR

DigiKey Part Number
336-SI5344B-D-GMRTR-ND - Tape & Reel (TR)
336-SI5344B-D-GMRCT-ND - Cut Tape (CT)
336-SI5344B-D-GMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI5344B-D-GMR
Description
IC CLOCK MULTIPLIER 44QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Multiplier, Jitter Attenuator IC 350MHz 1 44-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Skyworks Solutions Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Multiplier, Jitter Attenuator
PLL
Yes
Input
Clock, Crystal, LVCMOS
Output
CML, HCSL, LVCMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
4:4
Differential - Input:Output
Yes/Yes
Frequency - Max
350MHz
Divider/Multiplier
Yes/No
Voltage - Supply
1.71V ~ 1.89V, 3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-VFQFN Exposed Pad
Supplier Device Package
44-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.456
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,54000 €25,54 €
1020,63900 €206,39 €
2519,41480 €485,37 €
10018,06900 €1.806,90 €
25017,42756 €4.356,89 €
50017,04106 €8.520,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00016,72290 €16.722,90 €
Manufacturers Standard Package
Unit Price without VAT:25,54000 €
Unit Price with VAT:29,88180 €