24-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI5334C-B05596-GM

Digi-Key Part Number
SI5334C-B05596-GM-ND
Manufacturer
Skyworks Solutions Inc.
Manufacturer Product Number
SI5334C-B05596-GM
Supplier
Description
4-OUTPUT, ANY FREQUENCY(<200MHZ)
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
IC Output 24-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Skyworks Solutions Inc.
Series
-
Package
Tray
Part Status
Active
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
757,45053 €558,79 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package75