
SI53106-A01AGMR | |
|---|---|
DigiKey Part Number | SI53106-A01AGMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI53106-A01AGMR |
Description | IC BUFFER ZDB PCIE 1:6 40-QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Intel QPI, PCI Express (PCIe) IC 133.33MHz 1 Output 40-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Intel QPI, PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 133.33MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,47181 € | 6.179,53 € |
| Unit Price without VAT: | 2,47181 € |
|---|---|
| Unit Price with VAT: | 2,89202 € |


