
SI52142-A01AGMR | |
|---|---|
DigiKey Part Number | 336-4886-2-ND - Tape & Reel (TR) 336-4886-1-ND - Cut Tape (CT) 336-4886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI52142-A01AGMR |
Description | IC CLK GENERATOR 200MHZ 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) IC 200MHz 1 Output 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25700 € | 22,57 € |
| 25 | 2,07160 € | 51,79 € |
| 100 | 1,86750 € | 186,75 € |
| 250 | 1,77008 € | 442,52 € |
| 500 | 1,71136 € | 855,68 € |
| 1.000 | 1,66302 € | 1.663,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61199 € | 4.029,97 € |
| 5.000 | 1,58125 € | 7.906,25 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |

