
SI4836-A10-GSR | |
|---|---|
DigiKey Part Number | SI4836-A10-GSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4836-A10-GSR |
Description | RF RX AM/FM 504KHZ-1.75MHZ SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, SW 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz PCB, Surface Mount 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 504kHz ~ 1.75MHz, 2.3MHz ~ 28.5MHz, 64MHz ~ 109MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM, SW | |
Applications | General Purpose | |
Current - Receiving | 20mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -15°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,11465 € | 5.286,62 € |
| Unit Price without VAT: | 2,11465 € |
|---|---|
| Unit Price with VAT: | 2,47414 € |


