
SI4706-D50-GM | |
|---|---|
DigiKey Part Number | 336-2526-ND |
Manufacturer | |
Manufacturer Product Number | SI4706-D50-GM |
Description | RF RX RBDS/RDS 76-108MHZ 20QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver RBDS/RDS 76MHz ~ 108MHz PCB, Surface Mount 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 76MHz ~ 108MHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | RBDS/RDS | |
Applications | General Purpose | |
Current - Receiving | 8.5mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 10 | 4,41300 € | 44,13 € |
| 25 | 4,17520 € | 104,38 € |
| 100 | 3,84880 € | 384,88 € |
| 250 | 3,65316 € | 913,29 € |
| 624 | 3,47260 € | 2.166,90 € |
| 1.248 | 3,34496 € | 4.174,51 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 5,95530 € |

