
SI34061ISOC4-KIT | |
|---|---|
DigiKey Part Number | 336-4278-ND |
Manufacturer | |
Manufacturer Product Number | SI34061ISOC4-KIT |
Description | EVAL BOARD FOR SI3406 |
Customer Reference | |
Detailed Description | Si3406 - 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | Si3406 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,91000 € | 81,91 € |
| Unit Price without VAT: | 81,91000 € |
|---|---|
| Unit Price with VAT: | 95,83470 € |

