
SMS3923-081LF | |
|---|---|
DigiKey Part Number | 863-1112-2-ND - Tape & Reel (TR) 863-1112-1-ND - Cut Tape (CT) 863-1112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMS3923-081LF |
Description | RF DIODE SCHOTTKY 20V 75MW SC-88 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Pair Series Connection 20V 50 mA 75 mW SC-88 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 2 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 20V | |
Current - Max | 50 mA | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 75 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 10 | 7,65800 € | 76,58 € |
| 25 | 7,12880 € | 178,22 € |
| 100 | 6,54750 € | 654,75 € |
| 250 | 6,27044 € | 1.567,61 € |
| 500 | 6,10340 € | 3.051,70 € |
| 1.000 | 5,96598 € | 5.965,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 5,79621 € | 17.388,63 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,44260 € |









