560DAB2480M00ACG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 27,89020 €
Datasheet
New at DigiKey
Image for 560DAB2480M00ACG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560DAB2480M00ACG

DigiKey Part Number
863-560DAB2480M00ACGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
560DAB2480M00ACG
Description
560DAB2480M00ACG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.48 GHz XO (Standard) CML Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CML
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
130mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.056" (1.43mm)
Current - Supply (Disable) (Max)
73mA (Typ)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5029,72520 €1.486,26 €
10028,83240 €2.883,24 €
15028,38547 €4.257,82 €
25027,89020 €6.972,55 €
Manufacturers Standard Package
Unit Price without VAT:29,72520 €
Unit Price with VAT:34,77848 €