
545BBA25M0000BCG | |
|---|---|
DigiKey Part Number | 863-545BBA25M0000BCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 545BBA25M0000BCG |
Description | DIFFERENTIAL/SINGLE-ENDED; SINGL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVDS Oscillator 1.8V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V ~ 3.3V |
Mfr | Frequency Stability ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 121mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output LVDS | Current - Supply (Disable) (Max) 112mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,85040 € | 442,52 € |
| 100 | 8,52430 € | 852,43 € |
| 150 | 8,36107 € | 1.254,16 € |
| 250 | 8,18024 € | 2.045,06 € |
| 350 | 8,07454 € | 2.826,09 € |
| 500 | 7,97290 € | 3.986,45 € |
| Unit Price without VAT: | 8,85040 € |
|---|---|
| Unit Price with VAT: | 10,35497 € |





