544BAAB33M333BCG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 27,80620 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 26,06956 €
Datasheet

Parametric Equivalent


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 20,17248 €
Datasheet
New at DigiKey
Image for 544BAAB33M333BCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

544BAAB33M333BCG

DigiKey Part Number
863-544BAAB33M333BCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
544BAAB33M333BCG
Description
DIFFERENTIAL/SINGLE-ENDED; ANY F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33.3333 MHz XO (Standard) LVDS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
-
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V, 2.5V, 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
111mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.052" (1.33mm)
Current - Supply (Disable) (Max)
100mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5021,58040 €1.079,02 €
10020,89550 €2.089,55 €
15020,55253 €3.082,88 €
25020,17248 €5.043,12 €
35019,95034 €6.982,62 €
Manufacturers Standard Package
Unit Price without VAT:21,58040 €
Unit Price with VAT:25,24907 €