
531BB212M500DGR | |
|---|---|
DigiKey Part Number | 531BB212M500DGR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 531BB212M500DGR |
Description | OSC XO 212.000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,30620 € | 2.576,55 € |
| Unit Price without VAT: | 10,30620 € |
|---|---|
| Unit Price with VAT: | 12,05825 € |

