
530AB25M0000DG | |
|---|---|
DigiKey Part Number | 336-5750-ND |
Manufacturer | |
Manufacturer Product Number | 530AB25M0000DG |
Description | XTAL OSC XO 25.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 121mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,90000 € | 11,90 € |
| 10 | 10,34500 € | 103,45 € |
| 25 | 9,78440 € | 244,61 € |
| 50 | 9,38080 € | 469,04 € |
| 100 | 8,99400 € | 899,40 € |
| 250 | 8,50784 € | 2.126,96 € |
| 500 | 8,15820 € | 4.079,10 € |
| 1.000 | 7,90676 € | 7.906,76 € |
| Unit Price without VAT: | 11,90000 € |
|---|---|
| Unit Price with VAT: | 13,92300 € |

