
511FBA000330BAGR | |
|---|---|
DigiKey Part Number | 336-5602-2-ND - Tape & Reel (TR) 336-5602-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 511FBA000330BAGR |
Description | XTAL OSC XO 125.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 23mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, No Lead |
Base Resonator | Supplier Device Package 6-SMD (5x3.2) |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.052" (1.33mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 18mA |
Output LVDS | Base Product Number |
Voltage - Supply 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,97400 € | 49,74 € |
| 25 | 4,70480 € | 117,62 € |
| 50 | 4,51000 € | 225,50 € |
| 100 | 4,32390 € | 432,39 € |
| 250 | 4,25216 € | 1.063,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,61509 € | 3.615,09 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,70410 € |

