New at DigiKey
155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510BBA155M520AAG

DigiKey Part Number
863-510BBA155M520AAG-ND
Manufacturer
Manufacturer Product Number
510BBA155M520AAG
Description
XTAL OSC XO 155.5200MHZ LVDS SMD
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,30000 €6,30 €
105,47300 €54,73 €
255,17600 €129,40 €
504,96200 €248,10 €
1004,75710 €475,71 €
2504,49944 €1.124,86 €
5004,31406 €2.157,03 €
1.0004,13654 €4.136,54 €
Manufacturers Standard Package
Unit Price without VAT:6,30000 €
Unit Price with VAT:7,37100 €