510BBA148M500AAGR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,89653 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,89653 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,43994 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,30652 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,30652 €
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: 2,43994 €
Datasheet

Direct


Abracon LLC
In Stock: 0
Unit Price: 3,90600 €
Datasheet

Direct


Suntsu Electronics, Inc.
In Stock: 357
Unit Price: 3,01000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 3,98340 €
Datasheet
New at DigiKey
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510BBA148M500AAGR

DigiKey Part Number
863-510BBA148M500AAGR-ND
Manufacturer
Manufacturer Product Number
510BBA148M500AAGR
Description
XTAL OSC XO 148.5000MHZ LVDS SMD
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
23mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
18mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,06000 €6,06 €
105,26300 €52,63 €
254,97680 €124,42 €
504,77120 €238,56 €
1004,57420 €457,42 €
2504,32640 €1.081,60 €
5004,14816 €2.074,08 €
1.0003,97746 €3.977,46 €
Manufacturers Standard Package
Unit Price without VAT:6,06000 €
Unit Price with VAT:7,09020 €