
510ABA106M250AAG | |
|---|---|
DigiKey Part Number | 863-510ABA106M250AAG-ND |
Manufacturer | |
Manufacturer Product Number | 510ABA106M250AAG |
Description | XTAL OSC XO 106.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 106.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 43mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,47300 € | 54,73 € |
| 25 | 5,17600 € | 129,40 € |
| 50 | 4,96200 € | 248,10 € |
| 100 | 4,75710 € | 475,71 € |
| 250 | 4,49944 € | 1.124,86 € |
| 500 | 4,31406 € | 2.157,03 € |
| 1.000 | 4,13654 € | 4.136,54 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,37100 € |

