
XTL721-S999-286 | |
|---|---|
DigiKey Part Number | 3994-XTL721-S999-286TR-ND - Tape & Reel (TR) 3994-XTL721-S999-286CT-ND - Cut Tape (CT) 3994-XTL721-S999-286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTL721-S999-286 |
Description | CRYSTAL 32.768 KHZ 20PPM CRYSTAL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,36452 € | 91,13 € |
| 500 | 0,34946 € | 174,73 € |
| 1.000 | 0,33501 € | 335,01 € |
| 2.500 | 0,31681 € | 792,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,29304 € | 2.637,36 € |
| 18.000 | 0,28094 € | 5.056,92 € |
| 27.000 | 0,27411 € | 7.400,97 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

