
OSC8AC500-SCO-J038 | |
|---|---|
DigiKey Part Number | 3994-OSC8AC500-SCO-J038TR-ND - Tape & Reel (TR) 3994-OSC8AC500-SCO-J038CT-ND - Cut Tape (CT) 3994-OSC8AC500-SCO-J038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AC500-SCO-J038 |
Description | OSC XO 156.25MHZ HCSL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 € | 6,00 € |
| 10 | 5,21500 € | 52,15 € |
| 25 | 4,93160 € | 123,29 € |
| 50 | 4,72800 € | 236,40 € |
| 100 | 4,53270 € | 453,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,34570 € | 869,14 € |
| 400 | 4,16653 € | 1.666,61 € |
| 600 | 4,06527 € | 2.439,16 € |
| 1.000 | 3,94132 € | 3.941,32 € |
| 1.400 | 3,86179 € | 5.406,51 € |
| 2.000 | 3,77931 € | 7.558,62 € |
| Unit Price without VAT: | 6,00000 € |
|---|---|
| Unit Price with VAT: | 7,02000 € |

