
OSC8AA500-SCO-J037 | |
|---|---|
DigiKey Part Number | 3994-OSC8AA500-SCO-J037TR-ND - Tape & Reel (TR) 3994-OSC8AA500-SCO-J037CT-ND - Cut Tape (CT) 3994-OSC8AA500-SCO-J037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSC8AA500-SCO-J037 |
Description | OSC XO 156.25MHZ LVPECL 3.3V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 5,19200 € | 51,92 € |
| 25 | 4,90920 € | 122,73 € |
| 50 | 4,70660 € | 235,33 € |
| 100 | 4,51220 € | 451,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,32600 € | 865,20 € |
| 400 | 4,14765 € | 1.659,06 € |
| 600 | 4,04683 € | 2.428,10 € |
| 1.000 | 3,92345 € | 3.923,45 € |
| 1.400 | 3,84429 € | 5.382,01 € |
| 2.000 | 3,76218 € | 7.524,36 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 6,98490 € |

