639 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9367AC-2CF-33N639.000000X

DigiKey Part Number
1473-SIT9367AC-2CF-33N639.000000XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SIT9367AC-2CF-33N639.000000X
Description
MEMS OSC XO 639.0000MHZ LVDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
639 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
85mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,22288 €2.555,72 €
Manufacturers Standard Package
Unit Price without VAT:10,22288 €
Unit Price with VAT:11,96077 €