125 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9365AI-2B1-33N125.000000

DigiKey Part Number
1473-SIT9365AI-2B1-33N125.000000-ND
Manufacturer
Manufacturer Product Number
SIT9365AI-2B1-33N125.000000
Description
MEMS OSC XO 125.0000MHZ LVDS
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-PQFD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.914
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
114,17000 €14,17 €
1012,31300 €123,13 €
2511,64520 €291,13 €
5011,16520 €558,26 €
10010,70530 €1.070,53 €
25010,12696 €2.531,74 €
5009,71098 €4.855,49 €
Manufacturers Standard Package
Unit Price without VAT:14,17000 €
Unit Price with VAT:16,57890 €