156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9156AI-1D2-33E156.250000

DigiKey Part Number
1473-SIT9156AI-1D2-33E156.250000-ND
Manufacturer
Manufacturer Product Number
SIT9156AI-1D2-33E156.250000
Description
OSC XO 3.3V 156.25MHZ OE
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
35mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.615
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
15,12000 €5,12 €
104,44800 €44,48 €
254,20680 €105,17 €
504,03280 €201,64 €
1003,86620 €386,62 €
2503,65672 €914,18 €
5003,50598 €1.752,99 €
1.0003,36160 €3.361,60 €
2.5003,18008 €7.950,20 €
Manufacturers Standard Package
Unit Price without VAT:5,12000 €
Unit Price with VAT:5,99040 €