122.88 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9121AI-2C3-25E122.880000

DigiKey Part Number
1473-SIT9121AI-2C3-25E122.880000-ND
Manufacturer
Manufacturer Product Number
SIT9121AI-2C3-25E122.880000
Description
MEMS OSC XO 122.8800MHZ LVDS SMD
Customer Reference
Detailed Description
122.88 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT9121AI-2C3-25E122.880000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
55mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20.932
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
13,99000 €3,99 €
103,46600 €34,66 €
253,27840 €81,96 €
503,14300 €157,15 €
1003,01310 €301,31 €
2502,84976 €712,44 €
5002,73218 €1.366,09 €
1.0002,61960 €2.619,60 €
2.5002,47804 €6.195,10 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,66830 €