
SIT9120AI-2D3-25E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2D3-25E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2D3-25E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,46800 € | 34,68 € |
| 25 | 3,28000 € | 82,00 € |
| 50 | 3,14420 € | 157,21 € |
| 100 | 3,01440 € | 301,44 € |
| 250 | 2,85096 € | 712,74 € |
| 500 | 2,73336 € | 1.366,68 € |
| 1.000 | 2,62070 € | 2.620,70 € |
| 2.500 | 2,47907 € | 6.197,68 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,66830 € |

