
SIT9120AI-2B2-25E100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-2B2-25E100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-2B2-25E100.000000 |
Description | MEMS OSC XO 100.0000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 4,27400 € | 42,74 € |
| 25 | 4,04160 € | 101,04 € |
| 50 | 3,87460 € | 193,73 € |
| 100 | 3,71460 € | 371,46 € |
| 250 | 3,51332 € | 878,33 € |
| 500 | 3,36848 € | 1.684,24 € |
| 1.000 | 3,22975 € | 3.229,75 € |
| 2.500 | 3,05558 € | 7.638,95 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,74470 € |

