148.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9120AI-1D2-25E148.500000

DigiKey Part Number
1473-SIT9120AI-1D2-25E148.500000-ND
Manufacturer
Manufacturer Product Number
SIT9120AI-1D2-25E148.500000
Description
MEMS OSC XO 148.5000MHZ LVPECL
Customer Reference
Detailed Description
148.5 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
69mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.615
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
14,92000 €4,92 €
104,27700 €42,77 €
254,04480 €101,12 €
503,87760 €193,88 €
1003,71750 €371,75 €
2503,51608 €879,02 €
5003,37112 €1.685,56 €
1.0003,23229 €3.232,29 €
2.5003,05829 €7.645,72 €
Manufacturers Standard Package
Unit Price without VAT:4,92000 €
Unit Price with VAT:5,75640 €