
SIT9120AI-1D1-33E25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1D1-33E25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1D1-33E25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,22000 € | 5,22 € |
| 10 | 4,53400 € | 45,34 € |
| 25 | 4,28720 € | 107,18 € |
| 50 | 4,11000 € | 205,50 € |
| 100 | 3,94030 € | 394,03 € |
| 250 | 3,72676 € | 931,69 € |
| 500 | 3,57316 € | 1.786,58 € |
| 1.000 | 3,42601 € | 3.426,01 € |
| 2.500 | 3,26521 € | 8.163,03 € |
| Unit Price without VAT: | 5,22000 € |
|---|---|
| Unit Price with VAT: | 6,10740 € |

