
SIT9120AI-1C2-33E155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AI-1C2-33E155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AI-1C2-33E155.520000 |
Description | MEMS OSC XO 155.5200MHZ LVPECL |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 69mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,27500 € | 42,75 € |
| 25 | 4,04360 € | 101,09 € |
| 50 | 3,87640 € | 193,82 € |
| 100 | 3,71630 € | 371,63 € |
| 250 | 3,51492 € | 878,73 € |
| 500 | 3,37000 € | 1.685,00 € |
| 1.000 | 3,23124 € | 3.231,24 € |
| 2.500 | 3,05716 € | 7.642,90 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,75640 € |

