
SIT9120AC-2D1-33E156.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT9120AC-2D1-33E156.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9120AC-2D1-33E156.250000 |
Description | MEMS OSC XO 156.2500MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 55mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 4,63900 € | 46,39 € |
| 25 | 4,38680 € | 109,67 € |
| 50 | 4,20600 € | 210,30 € |
| 100 | 4,03210 € | 403,21 € |
| 250 | 3,81364 € | 953,41 € |
| 500 | 3,65644 € | 1.828,22 € |
| 1.000 | 3,50586 € | 3.505,86 € |
| 2.500 | 3,31659 € | 8.291,48 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,24780 € |

