



SIT9102AI-431N33E100.00000X | |
|---|---|
DigiKey Part Number | 1473-31119-2-ND - Tape & Reel (TR) 1473-31119-1-ND - Cut Tape (CT) 1473-31119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9102AI-431N33E100.00000X |
Description | MEMS OSC XO 100.0000MHZ HCSL SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 70mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,31000 € | 27,31 € |
| 10 | 24,63800 € | 246,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,12944 € | 5.032,36 € |
| Unit Price without VAT: | 27,31000 € |
|---|---|
| Unit Price with VAT: | 31,95270 € |

