33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT9003AI-33-25DO-33.33300

DigiKey Part Number
1473-SIT9003AI-33-25DO-33.33300-ND
Manufacturer
Manufacturer Product Number
SIT9003AI-33-25DO-33.33300
Description
MEMS OSC XO 33.3330MHZ LVCMOS LV
Customer Reference
Detailed Description
33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-0.50%, Down Spread
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 318
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
12,77000 €2,77 €
102,40900 €24,09 €
252,27800 €56,95 €
502,18360 €109,18 €
1002,09330 €209,33 €
2501,97972 €494,93 €
5001,89800 €949,00 €
1.0001,81969 €1.819,69 €
2.5001,72121 €4.303,02 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,24090 €