
SIT9003AI-33-25DO-33.33300 | |
|---|---|
DigiKey Part Number | 1473-SIT9003AI-33-25DO-33.33300-ND |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-33-25DO-33.33300 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 2,40900 € | 24,09 € |
| 25 | 2,27800 € | 56,95 € |
| 50 | 2,18360 € | 109,18 € |
| 100 | 2,09330 € | 209,33 € |
| 250 | 1,97972 € | 494,93 € |
| 500 | 1,89800 € | 949,00 € |
| 1.000 | 1,81969 € | 1.819,69 € |
| 2.500 | 1,72121 € | 4.303,02 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,24090 € |

