


SIT9003AI-13-33EO-80.00000X | |
|---|---|
DigiKey Part Number | 1473-SIT9003AI-13-33EO-80.00000XTR-ND - Tape & Reel (TR) 1473-SIT9003AI-13-33EO-80.00000XCT-ND - Cut Tape (CT) 1473-SIT9003AI-13-33EO-80.00000XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-13-33EO-80.00000X |
Description | MEMS OSC 80.0000MHZ OE SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT9003AI-13-33EO-80.00000X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | -0.50%, Down Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 3,60500 € | 36,05 € |
| 25 | 3,40920 € | 85,23 € |
| 50 | 3,26820 € | 163,41 € |
| 100 | 3,13320 € | 313,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,34680 € | 586,70 € |
| 500 | 2,24990 € | 1.124,95 € |
| 750 | 2,19515 € | 1.646,36 € |
| 1.250 | 2,12809 € | 2.660,11 € |
| 1.750 | 2,08508 € | 3.648,89 € |
| 2.500 | 2,04044 € | 5.101,10 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,85550 € |

