


SIT9003AI-13-33DB-12.00000Y | |
|---|---|
DigiKey Part Number | 1473-SIT9003AI-13-33DB-12.00000YTR-ND - Tape & Reel (TR) 1473-SIT9003AI-13-33DB-12.00000YCT-ND - Cut Tape (CT) 1473-SIT9003AI-13-33DB-12.00000YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIT9003AI-13-33DB-12.00000Y |
Description | MEMS OSC 12.0000MHZ SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | ±0.25%, Center Spread | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,61000 € | 26,10 € |
| 25 | 2,46840 € | 61,71 € |
| 50 | 2,36600 € | 118,30 € |
| 100 | 2,26810 € | 226,81 € |
| 250 | 2,14508 € | 536,27 € |
| 500 | 2,05650 € | 1.028,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,97168 € | 1.971,68 € |
| 2.000 | 1,89043 € | 3.780,86 € |
| 3.000 | 1,84450 € | 5.533,50 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,51000 € |

