16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT8924BM-71-33E-16.000000

DigiKey Part Number
1473-SIT8924BM-71-33E-16.000000-ND
Manufacturer
Manufacturer Product Number
SIT8924BM-71-33E-16.000000
Description
MEMS OSC XO 16.0000MHZ SMD
Customer Reference
Detailed Description
16 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT8924BM-71-33E-16.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Current - Supply (Max)
4.8mA
Packaging
Strip
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Function
Enable/Disable
Height - Seated (Max)
0.031" (0.80mm)
Output
LVCMOS, LVTTL
Current - Supply (Disable) (Max)
4.5mA
Voltage - Supply
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2.383
Non-Cancelable/Non-Returnable
All prices are in EUR
Strip
QuantityUnit PriceExt Price
16,98000 €6,98 €
106,06300 €60,63 €
255,73360 €143,34 €
505,49700 €274,85 €
1005,27010 €527,01 €
2504,98480 €1.246,20 €
5004,77950 €2.389,75 €
1.0004,58291 €4.582,91 €
Manufacturers Standard Package
Unit Price without VAT:6,98000 €
Unit Price with VAT:8,16660 €