
SIT8924BE-33-18E-24.545454 | |
|---|---|
DigiKey Part Number | 1473-SIT8924BE-33-18E-24.545454-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924BE-33-18E-24.545454 |
Description | MEMS OSC XO 24.545454MHZ LVCMOS |
Customer Reference | |
Detailed Description | 24.545454 MHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.3mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,70100 € | 27,01 € |
| 25 | 2,55360 € | 63,84 € |
| 50 | 2,44800 € | 122,40 € |
| 100 | 2,34690 € | 234,69 € |
| 250 | 2,21952 € | 554,88 € |
| 500 | 2,12790 € | 1.063,95 € |
| 1.000 | 2,04014 € | 2.040,14 € |
| 2.500 | 1,92978 € | 4.824,45 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,63870 € |



